Add To Favorites
Product Overview
Digi-Key Part Number 621065-000-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

621065-000

Description SOLDERSLEEVE SHIELD TERMINATOR
Expanded Description Wire to Wire Solder Sleeve Natural 0.425" (10.80mm), 0.459" (11.65mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-142-6x Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve D-142
Part Status Active
Type Wire to Wire
Diameter 0.425" (10.80mm), 0.459" (11.65mm)
Length 1.170" (29.72mm)
Color Natural
Features -
 
Additional Resources
Standard Package ? 20
Other Names 621065000
D-142-65
D-142-65-ND

08:11:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.27000 8.27
10 7.92100 79.21
50 6.88760 344.38
100 6.54320 654.32
250 5.85448 1,463.62
500 5.51008 2,755.04
1,000 4.82132 4,821.32
2,500 4.58026 11,450.64
5,000 4.47694 22,384.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback