Add To Favorites
Product Overview
Digi-Key Part Number 621056-000-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

621056-000

Description SOLDERSLEEVE LOW TEMP
Expanded Description Wire to Wire Solder Sleeve Natural 0.280" (7.1mm), 0.300" (7.6mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D-142-50/1/2 Spec Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.280" (7.1mm), 0.300" (7.6mm)
Length 0.750" (19.05mm)
Color Natural
Features -
 
Additional Resources
Standard Package ? 100
Other Names 621056000
D-142-52
D-142-52-ND

11:56:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.55600 35.56
25 3.25960 81.49
50 3.11140 155.57
100 2.96320 296.32
250 2.59280 648.20
500 2.51870 1,259.35
1,000 2.14831 2,148.31
2,500 2.00015 5,000.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback