Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 620143-000-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

620143-000

Description SOLDERSLEEVE SHIELD TERMINATOR
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.180" (4.5mm), 0.200" (5.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D-101-31 Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.180" (4.5mm), 0.200" (5.0mm)
Length 0.680" (17.27mm)
Color Blue, Transparent
Features -
 
Additional Resources
Standard Package ? 100
Other Names 620143000
D-101-31
D-101-31-ND

08:22:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 3.52
10 3.37900 33.79
25 3.09800 77.45
50 2.95700 147.85
100 2.81620 281.62
250 2.46420 616.05
500 2.39378 1,196.89
1,000 2.04176 2,041.76
2,500 1.90095 4,752.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback