Add To Favorites
Product Overview
Digi-Key Part Number A104776-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

620006-000

Description D-105-00
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.525" (13.35mm), 0.545" (13.84mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-105-00 Spec Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.525" (13.35mm), 0.545" (13.84mm)
Length 1.170" (29.72mm)
Color Blue, Transparent
Features -
 
Additional Resources
Standard Package ? 20
Other Names 620006000
A104776
D-105-00

16:30:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.77000 10.77
10 10.30300 103.03
50 8.89800 444.90
100 8.66380 866.38
250 7.72720 1,931.80
500 7.25886 3,629.43
1,000 6.41590 6,415.90
2,500 6.08808 15,220.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback