Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A101583-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1617019-5

Description RELAY GEN PURPOSE DPDT 2A 26.5V
Expanded Description General Purpose Relay DPDT (2 Form C) Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets FW1193G01
Online Catalog FW
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current -
Coil Voltage 26.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 30VDC - Nom
Turn On Voltage (Max) 13 VDC
Turn Off Voltage (Min) 1.5 VDC
Operate Time -
Release Time -
Features -
Mounting Type Chassis Mount
Termination Style Solder Hook
Contact Material -
Coil Power -
Coil Resistance 675 Ohms
Operating Temperature -65°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names A101583
FW1193G01

08:04:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 145.66400 1,456.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback