Add To Favorites
Product Overview
Digi-Key Part Number A104732-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

271935-000

Description SOLDERSLEEVE SHIELD TERMINATOR
Expanded Description Wire to Wire Solder Sleeve Clear 0.510" (12.95mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CWT-38xx Drawing
Featured Product SolderSleeve Wire Splices
Online Catalog CWT Series, Wire to Wire Terminators
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve CWT, One-Step
Part Status Active
Type Wire to Wire
Diameter 0.510" (12.95mm)
Length 1.655" (42.04mm)
Color Clear
Features -
 
Additional Resources
Standard Package ? 50
Other Names 271935000
8-1192014-5
A104732
CWT-3813

18:48:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.23800 32.38
25 2.96800 74.20
50 2.83320 141.66
100 2.69820 269.82
250 2.36092 590.23
500 2.29348 1,146.74
1,000 1.95620 1,956.20
2,500 1.82128 4,553.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback