Add To Favorites
Product Overview
Digi-Key Part Number A123720-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

2102573-1

Description CONN TERM RECT 2/0 AWG
Expanded Description Terminal Connector Rectangular Standard 2/0 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 2102573 Drawing
Featured Product COPALUM Lite Sealed Terminals and Splices
Online Catalog COPALUM Lite Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series COPALUM Lite
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Stud/Tab Size -
Terminal Style Single Stud Hole
Tab Thickness 0.220" (5.59mm)
Length - Overall 3.050" (77.47mm)
Width - Outer Edges 0.905" (22.99mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Barrel
Wire Gauge 2/0 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Aluminum
Diameter - Barrel ID 0.626" (15.90mm)
Diameter - Barrel OD 0.785" (19.40mm)
Diameter - Ring ID 0.390" (9.91mm)
 
Additional Resources
Standard Package ? 15
Other Names A123720

01:33:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 178.55000 178.55
10 172.59400 1,725.94
50 158.31000 7,915.50
100 154.73900 15,473.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback