Add To Favorites
Product Overview
Digi-Key Part Number A122271CT-ND
Quantity Available 25,999
Can ship immediately
Manufacturer

Manufacturer Part Number

2-330854-6

Description CONN TERM CLIP 20AWG CRIMP
Expanded Description Terminal Clip Terminal Connector Crimp 20 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 330854 Drawing
Online Catalog Termi-Point Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Termi-Point™
Part Status Active
Terminal Type Clip Terminal
Termination Crimp
Wire Gauge 20 AWG
Color Yellow
 
Additional Resources
Standard Package ? 1
Other Names A122271CT

12:16:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.50000 5.00
25 0.42880 10.72
50 0.36440 18.22
100 0.35010 35.01
250 0.31440 78.60
500 0.30010 150.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122271TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.22734
Send Feedback