Add To Favorites
Product Overview
Digi-Key Part Number A122220CT-ND
Quantity Available 19,972
Can ship immediately
Manufacturer

Manufacturer Part Number

2-330854-5

Description CONN TERM CLIP CRIMP 20AWG
Expanded Description Terminal Clip Terminal Connector Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 330854 Drawing
RoHS Information 2-330854-5 Statement of Compliance
RoHS 2 Statement
Online Catalog Termi-Point Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Termi-Point™
Part Status Active
Terminal Type Clip Terminal
Termination Crimp
Wire Gauge -
Color -
 
Additional Resources
Standard Package ? 1
Other Names A122220CT

21:49:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.49200 4.92
25 0.44240 11.06
50 0.39340 19.67
100 0.37700 37.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122220TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 19,750 - Immediate
  • Unit Price: 0.31292
Send Feedback