Add To Favorites
Product Overview
Digi-Key Part Number 109858-000-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

109858-000

Description SOLDER SLEEVE COAX 22AWG
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D-181-122x-90/9 Spec Drawing
Online Catalog D Series, Wire to Pin
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve D-181
Part Status Active
Type Wire to Wire
Diameter -
Length 0.850" (21.59mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 109858000
3-1190802-9
D-181-1222-90/9
D-181-1222-90/9-ND

11:29:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 6.69
10 6.41300 64.13
25 5.85560 146.39
50 5.57680 278.84
100 5.29800 529.80
250 4.74028 1,185.07
500 4.46144 2,230.72
1,000 3.90376 3,903.76
2,500 3.70857 9,271.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback