Add To Favorites
Product Overview
Digi-Key Part Number A1157-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

1-225092-1

Description CONN N PLUG STR 50 OHM CRIMP
Expanded Description N Type Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 225092
RoHS Information 1-225092-1 Statement of Compliance
3D Model 1-225092-1.pdf
Online Catalog N Type
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Coaxicon
Packaging ? Bulk ?
Part Status Active
Connector Style N Type
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-393
Fastening Type Threaded
Frequency - Max 11GHz
Features -
Housing Color Silver
Ingress Protection Weatherproof
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Brass
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 1000V
Mating Cycles 500
Insertion Loss -
 
Additional Resources
Standard Package ? 1
Other Names 12250921
A1157

14:57:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.88000 44.88
10 42.24000 422.40
50 38.28000 1,914.00
100 36.16800 3,616.80
250 35.11200 8,778.00
500 34.32000 17,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback