Add To Favorites
Product Overview
Digi-Key Part Number 445-174588-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF15PC0G755MT000N

Description CAP FEEDTHRU 7.5UF 20% 4V
Expanded Description 7.5µF Feed Through Capacitor 4V 2A 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets YFF-P Series Datasheet
Online Catalog YFF-P Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.5µF
Tolerance ±20%
Voltage - Rated 4V
Current 2A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 85°C
Insertion Loss 40dB @ 110kHz ~ 1GHz
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.026" (0.65mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174588-1

07:41:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39200 3.92
100 0.19600 19.60
250 0.15680 39.20
500 0.14280 71.40
1,000 0.12880 128.80
5,000 0.10640 532.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174588-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08960
  • Digi-Reel® ? : 445-174588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback