Add To Favorites
Product Overview
Digi-Key Part Number 445-173051-1-ND
Quantity Available 2,862
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS6045EX-3R0N

Description FIXED IND 3UH 5A 22 MOHM SMD
Expanded Description 3µH Shielded Wirewound Inductor 5A 22 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3µH
Tolerance ±30%
Current Rating 5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 22 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173051-1

22:48:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.46000 4.60
50 0.37380 18.69
100 0.34500 34.50
500 0.29900 149.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173051-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.19550
  • Digi-Reel® ? : 445-173051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback