Add To Favorites
Product Overview
Digi-Key Part Number 445-3700-1-ND
Quantity Available 7,918
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015T-150MR58

Description FIXED IND 15UH 580MA 422 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 580mA 422 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3015 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 580mA
Shielding Shielded
DC Resistance (DCR) 422 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3700-1

08:22:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80000 8.00
50 0.65000 32.50
100 0.60000 60.00
500 0.52000 260.00
1,000 0.44000 440.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3700-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.34000
  • Digi-Reel® ? : 445-3700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback