VLS3012T-330MR40 | ||
---|---|---|
DigiKey Part Number | 445-3691-2-ND - Tape & Reel (TR) 445-3691-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | VLS3012T-330MR40 | |
Description | FIXED IND 33UH 400MA 1.248OHM SM | |
Customer Reference | ||
Detailed Description | 33 µH Shielded Wirewound Inductor 400 mA 1.248Ohm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLS3012T-330MR40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.248Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |