Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3689-1-ND
Quantity Available 7,092
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3012T-150MR58

Description FIXED IND 15UH 580MA 528 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 580mA 528 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLS3012 Type
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 580mA
Shielding Shielded
DC Resistance (DCR) 528 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3689-1

00:23:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61500 6.15
25 0.57080 14.27
50 0.48300 24.15
100 0.43910 43.91
250 0.41272 103.18
500 0.36880 184.40
1,000 0.29855 298.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3689-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.26656
  • Digi-Reel® ? : 445-3689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback