Add To Favorites
Product Overview
Digi-Key Part Number 445-6658-1-ND
Quantity Available 15,691
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3010ET-6R8M

Description FIXED IND 6.8UH 690MA 312 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 690mA 312 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3010E Series, Commercial
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 690mA
Current - Saturation 690mA
Shielding Shielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6658-1

02:43:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37800 3.78
50 0.29400 14.70
100 0.27300 27.30
500 0.23940 119.70
1,000 0.19320 193.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6658-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.15120
  • Digi-Reel® ? : 445-6658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback