Add To Favorites
Product Overview
Digi-Key Part Number 445-6653-1-ND
Quantity Available 2,293
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3010ET-1R5N

Description FIXED IND 1.5UH 1.35A 85 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.35A 85 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3010E Series, Commercial
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.35A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 85 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6653-1

21:34:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37600 3.76
25 0.32920 8.23
50 0.28220 14.11
100 0.25870 25.87
250 0.23520 58.80
500 0.22108 110.54
1,000 0.16934 169.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6653-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20400
  • Digi-Reel® ? : 445-6653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback