Add To Favorites
Product Overview
Digi-Key Part Number 445-174153-1-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3010ET-100M-CA

Description FIXED IND 10UH 800MA 468 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 800mA 468 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3010E-CA Series, Automotive
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 560mA
Shielding Shielded
DC Resistance (DCR) 468 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174153-1

05:54:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52800 5.28
50 0.42900 21.45
100 0.39600 39.60
500 0.34320 171.60
1,000 0.29040 290.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174153-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22440
  • Digi-Reel® ? : 445-174153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback