Add To Favorites
Product Overview
Digi-Key Part Number 445-4248-1-ND
Quantity Available 4,444
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010T-3R3M

Description FIXED IND 3.3UH 940MA 304 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 940mA 304 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 940mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 304 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4248-1

08:22:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73900 7.39
50 0.60060 30.03
100 0.55440 55.44
500 0.48048 240.24
1,000 0.40656 406.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4248-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31416
  • Digi-Reel® ? : 445-4248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback