Add To Favorites
Product Overview
Digi-Key Part Number 445-172400-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010HBX-R24M-1

Description FIXED IND 240NH 3.91A 29 MOHM
Expanded Description 240nH Shielded Wirewound Inductor 3.91A 29 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 240nH
Tolerance ±20%
Current Rating 3.91A
Current - Saturation 6.55A
Shielding Shielded
DC Resistance (DCR) 29 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172400-1

14:26:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57600 5.76
50 0.46800 23.40
100 0.43200 43.20
500 0.37440 187.20
1,000 0.31680 316.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172400-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24480
  • Digi-Reel® ? : 445-172400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback