Add To Favorites
Product Overview
Digi-Key Part Number 445-174591-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010HBU-4R7M

Description FIXED IND 4.7UH 1.01A 329 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.01A 329 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-HBU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.01A
Current - Saturation 1.55A
Shielding Shielded
DC Resistance (DCR) 329 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174591-1

00:13:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.52900 5.29
25 0.49160 12.29
50 0.41580 20.79
100 0.37800 37.80
250 0.35532 88.83
500 0.31752 158.76
1,000 0.25704 257.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174591-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.22950
  • Digi-Reel® ? : 445-174591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback