Add To Favorites
Product Overview
Digi-Key Part Number 445-6631-1-ND
Quantity Available 9,074
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010ET-4R7M

Description FIXED IND 4.7UH 800MA 398 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 800mA 398 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010E Series, Commercial
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 398 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6631-1

13:05:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37600 3.76
25 0.32920 8.23
50 0.28220 14.11
100 0.25870 25.87
250 0.23520 58.80
500 0.22108 110.54
1,000 0.16934 169.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6631-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.20400
  • Digi-Reel® ? : 445-6631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback