Add To Favorites
Product Overview
Digi-Key Part Number 445-172971-1-ND
Quantity Available 3,713
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010CX-220M

Description FIXED IND 22UH 450MA 1.364 OHM
Expanded Description 22µH Shielded Wirewound Inductor 450mA 1.364 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010CX Series
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation 460mA
Shielding Shielded
DC Resistance (DCR) 1.364 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172971-1

11:10:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.42000 4.20
50 0.34120 17.06
100 0.31500 31.50
500 0.27300 136.50
1,000 0.23100 231.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172971-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17850
  • Digi-Reel® ? : 445-172971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback