Add To Favorites
Product Overview
Digi-Key Part Number 445-15824-1-ND
Quantity Available 2,556
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252008ET-3R3M

Description FIXED IND 3.3UH 700MA 416 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 700mA 416 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252008E Series
Featured Product VLS-E-CA Series Automotive Low-Profile Power Inductor
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 730mA
Shielding Shielded
DC Resistance (DCR) 416 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15824-1

03:26:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.37800 3.78
50 0.29400 14.70
100 0.27300 27.30
500 0.23940 119.70
1,000 0.19320 193.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15824-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15120
  • Digi-Reel® ? : 445-15824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback