Add To Favorites
Product Overview
Digi-Key Part Number 445-173017-1-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612HBX-R33M-1

Description FIXED IND 330NH 4.34A 35 MOHM
Expanded Description 330nH Shielded Wirewound Inductor 4.34A 35 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 330nH
Tolerance ±20%
Current Rating 4.34A
Current - Saturation 3.87A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173017-1

00:21:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59500 5.95
25 0.55240 13.81
50 0.46760 23.38
100 0.42510 42.51
250 0.39956 99.89
500 0.35704 178.52
1,000 0.28903 289.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173017-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25806
  • Digi-Reel® ? : 445-173017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback