Add To Favorites
Product Overview
Digi-Key Part Number 445-174136-1-ND
Quantity Available 5,772
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612ET-R47N-CA

Description FIXED IND 470NH 2A 63 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 2A 63 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612E-CA Series, Automotive
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 2A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174136-1

18:36:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.47400 4.74
25 0.44040 11.01
50 0.37260 18.63
100 0.33880 33.88
250 0.31848 79.62
500 0.28460 142.30
1,000 0.23038 230.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174136-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20570
  • Digi-Reel® ? : 445-174136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback