Add To Favorites
Product Overview
Digi-Key Part Number 445-172959-1-ND
Quantity Available 3,959
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612CX-150M

Description FIXED IND 15UH 590MA 913 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 590mA 913 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612CX Series
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 490mA
Shielding Shielded
DC Resistance (DCR) 913 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172959-1

00:58:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38700 3.87
50 0.30140 15.07
100 0.27980 27.98
500 0.24538 122.69
1,000 0.19803 198.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172959-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15498
  • Digi-Reel® ? : 445-172959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback