Add To Favorites
Product Overview
Digi-Key Part Number 445-173006-1-ND
Quantity Available 3,772
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610HBX-3R3M-1

Description FIXED IND 3.3UH 1.2A 252 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.2A 252 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201610HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.02A
Shielding Shielded
DC Resistance (DCR) 252 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173006-1

08:02:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52800 5.28
50 0.42900 21.45
100 0.39600 39.60
500 0.34320 171.60
1,000 0.29040 290.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173006-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22440
  • Digi-Reel® ? : 445-173006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback