Add To Favorites
Product Overview
Digi-Key Part Number 445-6616-1-ND
Quantity Available 3,671
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610ET-R68N

Description FIXED IND 680NH 1.65A 86 MOHM
Expanded Description 680nH Shielded Wirewound Inductor 1.65A 86 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201610E Series, Commercial
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 1.65A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 86 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6616-1

10:45:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.42100 4.21
50 0.32720 16.36
100 0.30390 30.39
500 0.26648 133.24
1,000 0.21505 215.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6616-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16830
  • Digi-Reel® ? : 445-6616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback