Add To Favorites
Product Overview
Digi-Key Part Number 445-172955-1-ND
Quantity Available 31,510
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610CX-R24M

Description FIXED IND 240NH 3.08A 40 MOHM
Expanded Description 240nH Shielded Wirewound Inductor 3.08A 40 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201610CX Series
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 240nH
Tolerance ±20%
Current Rating 3.08A
Current - Saturation 3.91A
Shielding Shielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172955-1

03:50:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38600 3.86
25 0.33760 8.44
50 0.28920 14.46
100 0.26520 26.52
250 0.24108 60.27
500 0.22662 113.31
1,000 0.17357 173.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172955-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.15498
  • Digi-Reel® ? : 445-172955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback