Add To Favorites
Product Overview
Digi-Key Part Number 445-6603-1-ND
Quantity Available 17,160
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2012ET-3R3M

Description FIXED IND 3.3UH 840MA 228 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 840mA 228 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2012E Series, Commercial
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 840mA
Current - Saturation 840mA
Shielding Shielded
DC Resistance (DCR) 228 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6603-1

15:28:33 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.34700 3.47
50 0.26960 13.48
100 0.25030 25.03
500 0.21946 109.73
1,000 0.17710 177.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6603-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.13860
  • Digi-Reel® ? : 445-6603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback