Add To Favorites
Product Overview
Digi-Key Part Number 445-6596-1-ND
Quantity Available 2,185
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2010ET-R56N

Description FIXED IND 560NH 2A 60 MOHM SMD
Expanded Description 560nH Shielded Wirewound Inductor 2A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2010E Series, Commercial
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 560nH
Tolerance ±30%
Current Rating 2A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6596-1

21:05:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.34500 3.45
25 0.30200 7.55
50 0.25880 12.94
100 0.23720 23.72
250 0.21560 53.90
500 0.20266 101.33
1,000 0.15523 155.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6596-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.18700
  • Digi-Reel® ? : 445-6596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback