Add To Favorites
Product Overview
Digi-Key Part Number 445-1916-1-ND
Quantity Available 7,604
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP4612T-1R0M1R5

Description FIXED IND 1UH 1.5A 110 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.5A 110 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLP4612 Series
Product Training Modules SMD Inductors
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 2.3A
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.181" L x 0.118" W (4.60mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1916-1

20:23:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.92000 9.20
50 0.74760 37.38
100 0.69000 69.00
500 0.59800 299.00
1,000 0.50600 506.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1916-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.36800
  • Digi-Reel® ? : 445-1916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback