Add To Favorites
Product Overview
Digi-Key Part Number 445-4227-1-ND
Quantity Available 1,615
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5010ST-3R3M1R4

Description FIXED IND 3.3UH 1.4A 160 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.4A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF5010S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.181" W (4.80mm x 4.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4227-1

06:13:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.82000 18.20
50 1.48200 74.10
100 1.35200 135.20
500 1.14400 572.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4227-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.80600
  • Digi-Reel® ? : 445-4227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback