Add To Favorites
Product Overview
Digi-Key Part Number 445-17127-1-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF403210MT-2R2M

Description FIXED IND 2.2UH 2.33A 66 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 2.33A 66 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.33A
Current - Saturation 1.59A
Shielding Shielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17127-1

18:28:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.57500 15.75
50 1.26000 63.00
100 1.19700 119.70
500 0.96600 483.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17127-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.67200
  • Digi-Reel® ? : 445-17127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback