Add To Favorites
Product Overview
Digi-Key Part Number 445-3232-1-ND
Quantity Available 6,626
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4012AT-1R5M1R6

Description FIXED IND 1.5UH 1.6A 79 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 1.6A 79 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF4012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 79 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3232-1

00:25:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.72000 7.20
50 0.58500 29.25
100 0.54000 54.00
500 0.46800 234.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3232-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.30600
  • Digi-Reel® ? : 445-3232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback