Add To Favorites
Product Overview
Digi-Key Part Number 445-4181-1-ND
Quantity Available 4,594
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3014AT-100MR59

Description FIXED IND 10UH 590MA 460 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 590mA 460 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3014A Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4181-1

12:14:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.97500 9.75
50 0.78000 39.00
100 0.74100 74.10
500 0.59800 299.00
1,000 0.54600 546.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4181-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.41600
  • Digi-Reel® ? : 445-4181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback