Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4199-1-ND
Quantity Available 5,131
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012ST-1R0N2R0

Description FIXED IND 1UH 2A 38 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2A 38 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLF3012S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4199-1

14:08:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.98300 9.83
25 0.90720 22.68
50 0.75600 37.80
100 0.71060 71.06
250 0.63504 158.76
500 0.54432 272.16
1,000 0.48384 483.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4199-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.43200
  • Digi-Reel® ? : 445-4199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback