Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3216-1-ND
Quantity Available 24,610
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3010AT-3R3MR87

Description FIXED IND 3.3UH 870MA 170 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 870mA 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLF3010A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 870mA
Current - Saturation 870mA
Shielding Shielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3216-1

19:56:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78400 7.84
25 0.72800 18.20
50 0.61600 30.80
100 0.56000 56.00
250 0.52640 131.60
500 0.47040 235.20
1,000 0.38080 380.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3216-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.34000
  • Digi-Reel® ? : 445-3216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback