Add To Favorites
Product Overview
Digi-Key Part Number 445-174097-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252015MT-R68N-CA

Description FIXED IND 680NH 1.54A 23 MOHM
Expanded Description 680nH Shielded Wirewound Inductor 3.38A 23 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF252015MT-CA Series, Automotive
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 3.38A
Current - Saturation 1.71A
Shielding Shielded
DC Resistance (DCR) 23 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174097-1

07:29:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.17000 11.70
50 0.93580 46.79
100 0.88890 88.89
500 0.71738 358.69
1,000 0.65499 654.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174097-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.49904
  • Digi-Reel® ? : 445-174097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback