Add To Favorites
Product Overview
Digi-Key Part Number 445-15817-1-ND
Quantity Available 2,561
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252015MT-6R8M

Description FIXED IND 6.8UH 1.14A 190 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.14A 190 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.14A
Current - Saturation 520mA
Shielding Shielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15817-1

01:01:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 1.06300 10.63
50 0.85060 42.53
100 0.80800 80.80
500 0.65206 326.03
1,000 0.59535 595.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15817-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45360
  • Digi-Reel® ? : 445-15817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback