Add To Favorites
Product Overview
Digi-Key Part Number 445-174072-1-ND
Quantity Available 1,992
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252010MT-4R7M-CA

Description FIXED IND 4.7UH 570MA 300 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 950mA 300 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF252010MT-CA Series, Automotive
Online Catalog VLF-M and VLF-MT Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 640mA
Shielding Shielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174072-1

15:20:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 1.03100 10.31
50 0.82500 41.25
100 0.78380 78.38
500 0.63250 316.25
1,000 0.57750 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174072-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.44000
  • Digi-Reel® ? : 445-174072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback