Add To Favorites
Product Overview
Digi-Key Part Number 445-3576-1-ND
Quantity Available 5,470
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF10045T-4R7N6R1

Description FIXED IND 4.7UH 6.1A 15 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 6.1A 15 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF10045 Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 6.1A
Current - Saturation 6.3A
Shielding Shielded
DC Resistance (DCR) 15 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3576-1

07:24:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.50000 15.00
50 1.20000 60.00
100 1.14000 114.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3576-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.72000
  • Digi-Reel® ? : 445-3576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback