Add To Favorites
Product Overview
Digi-Key Part Number 445-3566-1-ND
Quantity Available 1,183
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF10040T-470M1R7

Description FIXED IND 47UH 1.7A 124 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 1.7A 124 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF10040 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 124 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3566-1

22:08:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.50000 15.00
50 1.20000 60.00
100 1.14000 114.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3566-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.72000
  • Digi-Reel® ? : 445-3566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback