Add To Favorites
Product Overview
Digi-Key Part Number 445-8742-1-ND
Quantity Available 2,098
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5024T-1R8N1R8-2

Description FIXED IND 1.8UH 1.86A 26 MOHM
Expanded Description 1.8µH Shielded Wirewound Inductor 1.86A 26 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5024-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLCF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±30%
Current Rating 1.86A
Current - Saturation 1.86A
Shielding Shielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8742-1

16:57:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.31300 13.13
50 1.05000 52.50
100 0.99750 99.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8742-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.63000
  • Digi-Reel® ? : 445-8742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback