Add To Favorites
Product Overview
Digi-Key Part Number 445-174419-1-ND
Quantity Available 2,572
Can ship immediately
Manufacturer

Manufacturer Part Number

TPL802727-193H

Description 18.52mH Unshielded Inductor 240 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPL Series
Online Catalog TPL Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

TDK Corporation

Series TPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 18.52mH
Tolerance ±3%
Current Rating -
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 Ohm Max
Q @ Freq 40 @ 125kHz
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 125kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.309" L x 0.106" W (7.85mm x 2.70mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174419-1

15:34:20 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.30400 13.04
50 1.04280 52.14
100 0.99070 99.07
500 0.79948 399.74
1,000 0.72996 729.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174419-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.53878
  • Digi-Reel® ? : 445-174419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback