Add To Favorites
Product Overview
Digi-Key Part Number 445-6767-1-ND
Quantity Available 6,773
Can ship immediately
Manufacturer

Manufacturer Part Number

TPL1183427-722Y-720N

Description FIXED IND 7.2MH 50 OHM SMD
Expanded Description 7.2mH Unshielded Inductor 50 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TPL1183427-722Y-720N
Online Catalog TPL Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 7.2mH
Tolerance ±4%
Current Rating -
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 Ohm
Q @ Freq 66 @ 125kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 125kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.134" W (11.80mm x 3.40mm)
Height - Seated (Max) 0.120" (3.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6767-1

14:28:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.62900 16.29
50 1.30360 65.18
100 1.23830 123.83
500 0.99936 499.68
1,000 0.91245 912.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6767-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.67348
  • Digi-Reel® ? : 445-6767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback