Add To Favorites
Product Overview
Digi-Key Part Number 445-173101-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TFM201610GHM-R68MTAA

Description FIXED IND 680NH SMD
Expanded Description 680nH Shielded Thin Film Inductor 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TFM201610GHM-TAA Series
Featured Product TFM201610 Series Power Inductors
Online Catalog TFM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TFM-GHM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Metal
Inductance 680nH
Tolerance -
Current Rating -
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173101-1

15:31:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.58100 5.81
50 0.47200 23.60
100 0.43560 43.56
500 0.37752 188.76
1,000 0.31944 319.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173101-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23232
  • Digi-Reel® ? : 445-173101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback