Add To Favorites
Product Overview
Digi-Key Part Number 445-5386-1-ND
Quantity Available 15,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM1608G-650-4P

Description CMC 100MA 4LN 65 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 65 Ohm @ 100MHz 100mA DCR 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCM1608G Series
Online Catalog TCM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TCM-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 65 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.3 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.020" (0.50mm)
Package / Case 0603 (1608 Metric), 8 Lead
 
Additional Resources
Standard Package ? 1
Other Names 445-5386-1

17:56:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80000 8.00
50 0.65000 32.50
100 0.60000 60.00
500 0.52000 260.00
1,000 0.44000 440.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5386-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.30000
  • Digi-Reel® ? : 445-5386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback